Part Details for TCD-6-122-75X+ by Mini-Circuits
Overview of TCD-6-122-75X+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCD-6-122-75X+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TCD-6-122-75X+TR-ND
|
DigiKey | RF DIR COUPLER 5MHZ-1.25GHZ 6SMD Min Qty: 2000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5875 | Buy Now |
DISTI #
139-TCD-6-122-75X
|
Mouser Electronics | Signal Conditioning DIR COUP/SURF MOUNT/ RoHS RoHS: Compliant | 1990 |
|
$1.5500 / $2.0000 | Buy Now |
Part Details for TCD-6-122-75X+
TCD-6-122-75X+ CAD Models
TCD-6-122-75X+ Part Data Attributes
|
TCD-6-122-75X+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TCD-6-122-75X+
Mini-Circuits
Directional Coupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TR, 7 INCH: 500 | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 24.77 dBm | |
Insertion Loss-Max | 3.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 1250 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Surface Mount | YES | |
VSWR-Max | 1.22 |