Part Details for TCD14745101-003 by TE Connectivity
Overview of TCD14745101-003 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TCD14745101-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ9046
|
Newark | Sensor Cord, 4P M12 Plug-Rj45 Plug, 1.5M, Connector Type A:M12 Plug, Connector Type B:Rj45 Plug, No. Of Positions:4 Positions, Cable Length - Metric:1.5M, Cable Length - Imperial:4.9Ft, Product Range:- Rohs Compliant: Yes |Te Connectivity TCD14745101-003 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$19.7000 | Buy Now |
DISTI #
17-TCD14745101-003-ND
|
DigiKey | CBL ASSY CIRC 4P M TO RJ45 4.92' Min Qty: 1 Lead time: 21 Weeks Container: Bag |
61 In Stock |
|
$23.8167 / $33.8400 | Buy Now |
DISTI #
TCD14745101-003
|
Avnet Americas | Cable Assembly PUR 1.5m 4POS M12 Circular to 4POS RJ45 PL to PL - Bulk (Alt: TCD14745101-003) Min Qty: 100 Package Multiple: 5 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$27.3642 / $32.9298 | Buy Now |
DISTI #
57AJ9046
|
Avnet Americas | Cable Assembly PUR 1.5m 4POS M12 Circular to 4POS RJ45 PL to PL - Bulk (Alt: 57AJ9046) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 32 Partner Stock |
|
$36.5400 / $45.0400 | Buy Now |
DISTI #
571-TCD14745101-003
|
Mouser Electronics | Ethernet Cables / Networking Cables M12D4-MS-RJ-PUR-22SH-TYPE C GREEN-1.5M RoHS: Compliant | 80 |
|
$27.9300 / $33.8400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 5 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$27.2900 | Buy Now |
DISTI #
AMPTCD14745101-003
|
Heilind Electronics | M12D4-MS-RJ-PUR-22SH-TYPE C GR | Americas - 0 in Stock |
|
$34.1029 / $34.6120 | Buy Now |
|
Onlinecomponents.com | M12D4-MS-RJ-PUR-22SH-TYPE C GREEN-1.5M RoHS: Compliant | 0 |
|
$28.7900 / $60.2900 | Buy Now |
DISTI #
AMPTCD14745101-003
|
Interstate Connecting Components | M12D4-MS-RJ-PUR-22SH-TYPE C GR | 0 |
|
$34.1029 / $34.6120 | Buy Now |
DISTI #
TCD14745101-003
|
Avnet Abacus | Cable Assembly PUR 1.5m 4POS M12 Circular to 4POS RJ45 PL to PL (Alt: TCD14745101-003) RoHS: Compliant Min Qty: 100 Package Multiple: 5 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TCD14745101-003
TCD14745101-003 CAD Models
TCD14745101-003 Part Data Attributes
|
TCD14745101-003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TCD14745101-003
TE Connectivity
Cable Assembly, 0AWG, 30V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYURETHANE | |
Length | 1.5 mm | |
Mounting Style | STRAIGHT | |
Rated Voltage | 30 V | |
Rated Voltage(DC) | 30 V | |
Shielding | YES | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | COMMUNICATION CABLE |