Part Details for TCEPQR by Diptronics Manufacturing Inc
Overview of TCEPQR by Diptronics Manufacturing Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCEPQR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCEPQR
|
Avnet Abacus | - Tape and Reel (Alt: TCEPQR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | SWITCH TACT 1.65x3.80 1.65mm 160gF SMT R/A | 0 |
|
$0.2814 / $0.3236 | RFQ |
Part Details for TCEPQR
TCEPQR CAD Models
TCEPQR Part Data Attributes
|
TCEPQR
Diptronics Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
TCEPQR
Diptronics Manufacturing Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 12VDC, 2.06N, Solder Terminal, Surface Mount-right Angle, HALOGEN FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIPTRONICS MANUFACTURING INC | |
Package Description | HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Diptronics | |
Body Breadth | 2.9 mm | |
Body Height | 1.65 mm | |
Body Length or Diameter | 3.95 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for TCEPQR
This table gives cross-reference parts and alternative options found for TCEPQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCEPQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STJN-405-NTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 12VDC, 2.1N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Bourns Inc | TCEPQR vs STJN-405-NTR |
STJN-405-PTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.02A, 12VDC, 3N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | Bourns Inc | TCEPQR vs STJN-405-PTR |