Part Details for TCF075-67AL by Thomas & Betts
Overview of TCF075-67AL by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9967-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
A9967-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
JA4667-AL | Coilcraft Inc | Transformer, for TI TPS23756, SMT, RoHS |
Price & Stock for TCF075-67AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H2901
|
Newark | Tray And Cord Fitting. Aluminum, Thread Size - Imperial:3/4" Npt, Thread Size - Metric:-, Cable Diameter Min:0.54", Cable Diameter Max:0.64", Cable Gland Material:Aluminum, Gland Colour:Silver, Ip/Nema Rating:-, Hub Size:0.75" Rohs Compliant: Yes |Abb Thomas & Betts TCF075-67AL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2400 / $49.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.5700 / $40.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.5700 / $40.4200 | Buy Now |