TCG104SVLPAANN-AN20
Description: Display

Overview of TCG104SVLPAANN-AN20 by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for TCG104SVLPAANN-AN20 by KYOCERA Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # TCG104SVLPAANN-AN2
Avnet Americas 450NITS, TN, LVDS, CCC - Bulk (Alt: TCG104SVLPAANN-AN2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 805-G104SVLPAANNAN20
Mouser Electronics TFT Displays & Accessories 10.4" SVGA, LVDS, TN CCC, 450nits RoHS: Compliant 0
  • 40 $222.6300
$222.6300 Order Now

CAD Models for TCG104SVLPAANN-AN20 by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCG104SVLPAANN-AN20 by KYOCERA Corporation

TCG104SVLPAANN-AN20
KYOCERA Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA CORP
Reach Compliance Code
unknown
Factory Lead Time
24 Weeks
Backlight
LED
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
GRAPHIC DOT MATRIX LCD DISPLAY
Pixel Format
800X600
Polarization Mode
TRANSMISSIVE
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Viewing Area Height
162 mm
Viewing Area Length
215 mm
Want to compare parts?
  1. TCG104SVLPAANN-AN20
    KYOCERA Corporation
    Display
    VS

Related Parts for TCG104SVLPAANN-AN20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCG104SVLPAANN-AN20 by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCG104SVLPAANN-AN20 by KYOCERA Corporation

Select Manufacturer
Which Manufacturer of TCG104SVLPAANN-AN20 would you like to use for your alert(s)?
  • Please alert me when TCG104SVLPAANN-AN20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCG104SVLPAANN-AN20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCG104SVLPAANN-AN20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCG104SVLPAANN-AN20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCG104SVLPAANN-AN20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCG104SVLPAANN-AN20 by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: