Part Details for TCH35P25R0JE by Ohmite Mfg Co
Overview of TCH35P25R0JE by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCH35P25R0JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ2364
|
Newark | Thick Film Resistors-Through Hole |Ohmite TCH35P25R0JE RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 343 |
|
$6.5100 / $9.6500 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 25 Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL RoHS: Compliant |
343 Partner Stock |
|
$8.9400 / $12.2100 | Buy Now |
DISTI #
C1S538700275124
|
Chip1Stop | Unclassified RoHS: Compliant | 343 |
|
$6.6800 / $7.1400 | Buy Now |
|
Master Electronics | Res Thick Film 25 Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL RoHS: Compliant |
343 Partner Stock |
|
$8.9400 / $12.2100 | Buy Now |
Part Details for TCH35P25R0JE
TCH35P25R0JE CAD Models
TCH35P25R0JE Part Data Attributes
|
TCH35P25R0JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TCH35P25R0JE
Ohmite Mfg Co
RESISTOR, METAL GLAZE/THICK FILM, 35W, 5%, 50ppm, 25ohm, THROUGH HOLE MOUNT, TO-220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | TO-220, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Resistance | 25 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 350 V |