Part Details for TCH35P2K70JE by Ohmite Mfg Co
Overview of TCH35P2K70JE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCH35P2K70JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M7598
|
Newark | Resistor, Thick Film, 2.7Kohm, 35W, 5%, Resistance:2.7Kohm, Product Range:Tch35 Series, Power Rating:35W, Resistance Tolerance:± 5%, Resistor Case/Package:To-220, Voltage Rating:350V, Resistor Technology:Thick Film, Qualification:-Rohs Compliant: Yes |Ohmite TCH35P2K70JE RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $5.3300 | Buy Now |
DISTI #
TCH35P2K70JE-ND
|
DigiKey | RES 2.7K OHM 5% 35W TO220 Min Qty: 1 Lead time: 22 Weeks Container: Tube |
1027 In Stock |
|
$4.5000 / $11.9100 | Buy Now |
DISTI #
588-TCH35P-2.7KE
|
Mouser Electronics | Thick Film Resistors - Through Hole 35watt 2.7K 5% RoHS: Compliant | 0 |
|
$4.5000 / $10.2500 | Order Now |
DISTI #
70022341
|
RS | Resistor, Thick Film, 2.7 Kiloohms, 35 W @ +25 C, +/- 5%, 350 V, 1800 VAC | Ohmite TCH35P2K70JE RoHS: Compliant Min Qty: 240 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2300 / $6.9200 | RFQ |
|
Onlinecomponents.com | Res Thick Film 2.7K Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL RoHS: Compliant |
930 In Stock |
|
$4.9400 / $7.3100 | Buy Now |
DISTI #
TCH35P2K70JE
|
TTI | Thick Film Resistors - Through Hole 35watt 2.7K 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 30 Container: Bulk | Americas - 0 |
|
$4.5500 | Buy Now |
|
Master Electronics | Res Thick Film 2.7K Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL RoHS: Compliant |
930 In Stock |
|
$4.9400 / $7.3100 | Buy Now |
Part Details for TCH35P2K70JE
TCH35P2K70JE CAD Models
TCH35P2K70JE Part Data Attributes
|
TCH35P2K70JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TCH35P2K70JE
Ohmite Mfg Co
RES,RADIAL,THICK FILM,2.7K OHMS,350WV,5% +/-TOL,-50,50PPM TC,4017 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Lead Length | 13.7 mm | |
Lead Spacing | 5.08 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.75 mm | |
Package Length | 10.16 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.44 mm | |
Rated Power Dissipation (P) | 35 W | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4017 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN SILVER | |
Tolerance | 5% | |
Working Voltage | 350 V |