There are no models available for this part yet.
Overview of TCH35P3K30JE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TCH35P3K30JE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K6780
|
Newark | 35W Heatsink Resistor 5% To220/ Tube Rohs Compliant: Yes |Ohmite TCH35P3K30JE RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $5.3300 | Buy Now | |
DISTI #
13P8822
|
Newark | 35W Heatsink Resistor 5% To220 Rohs Compliant: Yes |Ohmite TCH35P3K30JE RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7800 | Buy Now | |
DISTI #
TCH35P3K30JE-ND
|
DigiKey | RES 3.3K OHM 5% 35W TO220 Min Qty: 240 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.0587 | Buy Now | |
DISTI #
588-TCH35P-3.3KE
|
Mouser Electronics | Thick Film Resistors - Through Hole 35watt 3.3K 5% RoHS: Compliant | 0 |
|
$4.5400 / $8.7200 | Order Now | |
DISTI #
70587545
|
RS | 35W HEATSINK RESISTOR 5% TO220 | Ohmite TCH35P3K30JE RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2300 / $6.9200 | RFQ | |
Onlinecomponents.com | Res Thick Film 3.3K Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL RoHS: Compliant | 0 |
|
$5.4500 / $7.4500 | Buy Now | ||
Bristol Electronics | 144 |
|
RFQ | ||||
Quest Components | 115 |
|
$6.7192 / $10.8960 | Buy Now | |||
Master Electronics | Res Thick Film 3.3K Ohm 5% 35W ±50ppm/°C Molded TO-220 RDL RoHS: Compliant | 0 |
|
$5.4500 / $7.4500 | Buy Now |
CAD Models for TCH35P3K30JE by Ohmite Mfg Co
Part Data Attributes for TCH35P3K30JE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
Radial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Construction
|
Rectangular
|
JESD-609 Code
|
e2
|
Lead Diameter
|
0.86 mm
|
Lead Length
|
14.7 mm
|
Lead Spacing
|
5.33 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
15 mm
|
Package Length
|
10.41 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Package Width
|
4.82 mm
|
Rated Power Dissipation (P)
|
35 W
|
Rated Temperature
|
25 °C
|
Resistance
|
3300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
TIN SILVER
|
Terminal Shape
|
FLAT
|
Tolerance
|
5%
|
Working Voltage
|
350 V
|