Part Details for TCH35PR100J by Ohmite Mfg Co
Overview of TCH35PR100J by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCH35PR100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Thick Film 0.1 Ohm 5% 35W ±500ppm/°C Molded TO-220 RDL | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 35W, 0.1OHM, 350V, 5% +/-TOL, 500PPM/CEL, THROUGH HOLE MOUNT, 4017 | 26 |
|
Buy Now |