Part Details for TCH35PR240JE by Ohmite Mfg Co
Overview of TCH35PR240JE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCH35PR240JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6757
|
Newark | Thick Film Resistor, 0.24 Ohm, 35W, 5%, Resistance:0.24Ohm, Product Range:Tch35 Series, Power Rating:35W, Resistance Tolerance:± 5%, Resistor Case/Package:To-220, Voltage Rating:350V, Resistor Technology:Thick Film, Qualification:-Rohs Compliant: Yes |Ohmite TCH35PR240JE RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2500 / $7.0600 | Buy Now |
DISTI #
2485-TCH35PR240JE-ND
|
DigiKey | RES 0.24 OHM 5% 35W TO220 Min Qty: 1 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
144 In Stock |
|
$6.3900 | Buy Now |
DISTI #
TCH35PR240JE-ND
|
DigiKey | 35W HEATSINK RESISTOR 5% TO220 Min Qty: 240 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.5039 | Buy Now |
DISTI #
588-TCH35P-0.24E
|
Mouser Electronics | Thick Film Resistors - Through Hole 35watt .24ohm 5% RoHS: Compliant | 223 |
|
$6.3900 / $7.1600 | Buy Now |
DISTI #
70587534
|
RS | 35W HEATSINK RESISTOR 5% TO220 | Ohmite TCH35PR240JE RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2500 / $9.1800 | RFQ |
|
Onlinecomponents.com | Res Thick Film 0.24 Ohm 5% 35W ±700ppm/°C Molded TO-220 RDL RoHS: Compliant |
45 In Stock 30 Factory Stock |
|
$5.9900 / $6.3600 | Buy Now |
|
Master Electronics | Res Thick Film 0.24 Ohm 5% 35W ±700ppm/°C Molded TO-220 RDL RoHS: Compliant |
45 In Stock 30 Factory Stock |
|
$5.9900 / $6.3600 | Buy Now |
Part Details for TCH35PR240JE
TCH35PR240JE CAD Models
TCH35PR240JE Part Data Attributes
|
TCH35PR240JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TCH35PR240JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 35W, 0.24ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount, 4017, TO220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.86 mm | |
Lead Length | 14.7 mm | |
Lead Spacing | 5.33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 10.41 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.82 mm | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Resistance | 0.24 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 700 ppm/°C | |
Terminal Finish | TIN SILVER | |
Terminal Shape | FLAT | |
Tolerance | 5% | |
Working Voltage | 350 V |