Part Details for TCI-AC1 by Traco Power
Overview of TCI-AC1 by Traco Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCI-AC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK1581
|
Newark | Ac I/P Cable, Pwr Supply, 18Awg, Grn/Yel, For Use With:Traco Power Tci 130, Tci 240 & Tci 500 Series Conduction Cooled Ac/Dc Encased Power Supplies, Accessory Type:Ac Input Cable, Product Range:- Rohs Compliant: Yes |Traco Power TCI-AC1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$1.5300 / $1.8400 | Buy Now |
DISTI #
1951-TCI-AC1-ND
|
DigiKey | INPUT CABLE, 0.75 M, ACCESSORY F Min Qty: 1 Lead time: 12 Weeks Container: Box |
47 In Stock |
|
$1.5084 / $1.8700 | Buy Now |
DISTI #
495-TCI-AC1
|
Mouser Electronics | Specialized Cables Input cable, 0.75 m, accessory for the TCI 130, TCI 240 and TCI 500 series RoHS: Compliant | 67 |
|
$1.4800 / $1.8700 | Buy Now |
DISTI #
74749874
|
RS | AC Input cable, 0.75m, for TCI 130, TCI 240 and TCI 500 Series | TRACO Power TCI-AC1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 / $1.6400 | RFQ |
DISTI #
000000000007169236
|
Sager | Specialized Cables Input cable, 0.75 m, accessory for the TCI 130, TCI 240 and TCI 500 series Min Qty: 1 | 8 |
|
$6.1000 | Buy Now |
|
Neutron USA | Specialized Cables Input cable, 0.75 m, accessory for the TCI 130, TCI 240 and TCI 500 series | 50 |
|
$19.9900 | Buy Now |