Part Details for TCI-BOB-2152 by Sierra Wireless
Overview of TCI-BOB-2152 by Sierra Wireless
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3215-223KLC | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, 1210, ROHS COMPLIANT | |
EPL3012-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
PFL2512-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1109, |
Price & Stock for TCI-BOB-2152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1788-1011-ND
|
DigiKey | MANGOH IOT BREAKOUT AND PROTOTYP Min Qty: 1 Lead time: 8 Weeks Container: - |
203 In Stock |
|
$3.3400 | Buy Now |