Part Details for TCI130-DC by Traco Power
Overview of TCI130-DC by Traco Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCI130-DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK1582
|
Newark | Dc O/P Cable, Pwr Supply, 16Awg, Red/Blk, For Use With:Traco Power Tci 130 Series 130 Watt Conduction Cooled Ac/Dc Encased Power Supplies, Accessory Type:Dc Output Cable, Product Range:Tci 130 Series Rohs Compliant: Yes |Traco Power TCI130-DC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$5.1900 / $6.2300 | Buy Now |
DISTI #
1951-TCI130-DC-ND
|
DigiKey | OUTPUT CABLE, 0.75 M, ACCESSORY Min Qty: 1 Lead time: 16 Weeks Container: Box |
67 In Stock |
|
$5.0652 / $7.2100 | Buy Now |
DISTI #
495-TCI130-DC
|
Mouser Electronics | Specialized Cables Output cable, 0.75 m, accessory for the TCI 130 series RoHS: Compliant | 22 |
|
$5.0600 / $7.2000 | Buy Now |
DISTI #
74749875
|
RS | Output Cable, 0.75m, for TCI 130 Series | TRACO Power TCI130-DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5300 / $6.1100 | RFQ |
DISTI #
000000000007169237
|
Sager | Specialized Cables Output cable, 0.75 m, accessory for the TCI 130 series Min Qty: 1 | 10 |
|
$17.5000 | Buy Now |
|
Neutron USA | Specialized Cables Output cable, 0.75 m, accessory for the TCI 130 series | 50 |
|
$29.9900 | Buy Now |