Part Details for TCI500-AUX by Traco Power
Overview of TCI500-AUX by Traco Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1217A | Analog Devices | LTC3230EUD - 5-LED Main/Aux Dr | |
10124014-001TLF | Amphenol Communications Solutions | 10124014-001TLF-3.5 AUX JACK 3 SEG. |
Price & Stock for TCI500-AUX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK1584
|
Newark | Auxiliary Cable, Pwr Supply, 28Awg, For Use With:Traco Power Tci 500 Series 500 Watt Conduction Cooled Ac/Dc Encased Power Supplies, Accessory Type:Auxiliary Cable, Product Range:Tci 500 Series Rohs Compliant: Yes |Traco Power TCI500-AUX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$6.8900 / $8.2700 | Buy Now |
DISTI #
1951-TCI500-AUX-ND
|
DigiKey | AUXILIARY CABLE, 0.75 M, ACCESSO Min Qty: 1 Lead time: 16 Weeks Container: Box |
18 In Stock |
|
$6.8183 / $9.3100 | Buy Now |
DISTI #
495-TCI500-AUX
|
Mouser Electronics | Specialized Cables Auxiliary cable, 0.75 m, accessory for the TCI 500 series RoHS: Compliant | 35 |
|
$6.8100 / $9.3100 | Buy Now |
DISTI #
74749877
|
RS | Auxiliary Cable, 0.75m, for TCI 500 Series | TRACO Power TCI500-AUX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0200 / $7.4700 | RFQ |
DISTI #
000000000007169239
|
Sager | Specialized Cables Auxiliary cable, 0.75 m, accessory for the TCI 500 series Min Qty: 1 | 8 |
|
$8.1000 | Buy Now |
Part Details for TCI500-AUX
TCI500-AUX CAD Models
TCI500-AUX Part Data Attributes
|
TCI500-AUX
Traco Power
Buy Now
|
Compare Parts:
TCI500-AUX
Traco Power
|
Samacsys Manufacturer | Traco Power |