Part Details for TCI6630K2LCMSA by Texas Instruments
Overview of TCI6630K2LCMSA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCI6630K2LCMSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$189.3780 | Buy Now |
Part Details for TCI6630K2LCMSA
TCI6630K2LCMSA CAD Models
TCI6630K2LCMSA Part Data Attributes
|
TCI6630K2LCMSA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCI6630K2LCMSA
Texas Instruments
Multicore DSP+ARM KeyStone II System-on-Chip (SoC) 900-FCBGA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B900 | |
Number of Terminals | 900 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Supply Voltage-Max | 0.997 V | |
Supply Voltage-Min | 0.902 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | SoC |