There are no models available for this part yet.
Overview of TCJB227M002R0070 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJB227M002R0070 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-9418-1-ND
|
DigiKey | CAP TANT POLY 220UF 2.5V 1210 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | ||
DISTI #
TCJB227M002R0070
|
TME | Capacitor: tantalum-polymer, 220uF, 2VDC, B, 1210, ESR: 70mΩ, TCJ Min Qty: 2000 | 0 |
|
$0.2800 | RFQ | |
DISTI #
TCJB227M002R0070
|
Avnet Abacus | Tantalum Polymer Capacitor, 220 uF, 2.5 V, � 20%, B, 70 mohm, 1210 [3528-21 Metric] - Tape and Reel (Alt: TCJB227M002R0070) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 101 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TCJB227M002R0070 by Kyocera AVX Components
Part Data Attributes for TCJB227M002R0070 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
220 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
70 mΩ
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.055 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
2.5 V
|
Ripple Current
|
600 mA
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for TCJB227M002R0070
This table gives cross-reference parts and alternative options found for TCJB227M002R0070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJB227M002R0070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJB227M002R0035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411 | Kyocera AVX Components | TCJB227M002R0070 vs TCJB227M002R0035 |
TCJB227M002R0045E | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCJB227M002R0070 vs TCJB227M002R0045E |
TCJB227M002R0035E | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCJB227M002R0070 vs TCJB227M002R0035E |
TCJB227M002S0045E | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCJB227M002R0070 vs TCJB227M002S0045E |
TCJB227M002S0070E | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCJB227M002R0070 vs TCJB227M002S0070E |
TCJB227M002S0035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411 | Kyocera AVX Components | TCJB227M002R0070 vs TCJB227M002S0035 |
TCJB227M002S0045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 220uF, 1411 | Kyocera AVX Components | TCJB227M002R0070 vs TCJB227M002S0045 |