-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCJB476M010R0070 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0621
|
Newark | Cap, 47Μf, 10V, 20% Rohs Compliant: Yes |Kyocera Avx TCJB476M010R0070 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 50000 |
|
$0.2450 / $0.2690 | Buy Now |
DISTI #
93K0291
|
Newark | Cap, 47Μf, 10V, 20%, 1210, Smd, Capacitance:47Μf, Voltage Rating:10V, Product Range:Tcj Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:B, Esr:0.07Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx TCJB476M010R0070 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4200 / $0.8740 | Buy Now |
DISTI #
TCJB476M010R0070
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 10 V, ? 20%, B, 70 Milliohms, 1411 [3528 Metric] - Tape and Reel (Alt: TCJB476M010R0070) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2154 / $0.2208 | Buy Now |
DISTI #
70002383
|
RS | Capacitor, Tantalum, Cap 47uF, Tol 20%, Polymer SMT, Vol-Rtg 10V, TR | AVX TCJB476M010R0070 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.7900 | RFQ |
DISTI #
70001816
|
RS | Capacitor, Tantalum, Cap 47uF, Tol 20%, Polymer SMT, Vol-Rtg 10V, Cut Tape | AVX TCJB476M010R0070 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 | RFQ |
|
Bristol Electronics | 15596 |
|
RFQ | ||
DISTI #
TCJB476M010R0070
|
TME | Capacitor: tantalum-polymer, low ESR, 47uF, 10VDC, B, 1210, TCJ, SMD Min Qty: 2000 | 0 |
|
$0.2850 | RFQ |
|
Chip 1 Exchange | INSTOCK | 8288 |
|
RFQ | |
DISTI #
TCJB476M010R0070
|
Avnet Abacus | Tantalum Polymer Capacitor 47 uF 10 V 20 B 70 Milliohms 1411 3528 Metric - Tape and Reel (Alt: TCJB476M010R0070) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
TCJB476M010R0070
|
Avnet Asia | Tantalum Polymer Capacitor, 47 uF, 10 V, ? 20%, B, 70 Milliohms, 1411 [3528 Metric] (Alt: TCJB476M010R0070) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCJB476M010R0070
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJB476M010R0070
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 600 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for TCJB476M010R0070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJB476M010R0070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCJB476M010R0070E | Kyocera AVX Components | $0.2854 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1210, CHIP | TCJB476M010R0070 vs TCJB476M010R0070E |
TCJB476M010S0070 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | TCJB476M010R0070 vs TCJB476M010S0070 |