Part Details for TCJY226M020S0070 by Kyocera AVX Components
Overview of TCJY226M020S0070 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJY226M020S0070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCJY226M020S0070TR-ND
|
DigiKey | CAP TANT POLY 22UF 20V 2917 Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3633 | Buy Now |
DISTI #
TCJY226M020S0070
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 20 V, ± 20%, Y, 70 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: TCJY226M020S0070) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TCJY226M020S0070
|
TME | Capacitor: tantalum-polymer, 22uF, 20VDC, Y, 2917, ESR: 70mΩ, TCJ Min Qty: 4000 | 0 |
|
$0.5740 | RFQ |
DISTI #
TCJY226M020S0070
|
Avnet Abacus | Tantalum Polymer Capacitor, 22 uF, 20 V, � 20%, Y, 70 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: TCJY226M020S0070) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 101 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJY226M020S0070
TCJY226M020S0070 CAD Models
TCJY226M020S0070 Part Data Attributes
|
TCJY226M020S0070
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJY226M020S0070
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.044 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 700 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCJY226M020S0070
This table gives cross-reference parts and alternative options found for TCJY226M020S0070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJY226M020S0070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543V226M020AKW0457280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | TCJY226M020S0070 vs T543V226M020AKW0457280 |
T543V226M020AKE090 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | TCJY226M020S0070 vs T543V226M020AKE090 |
T543V226M020AKS090 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | TCJY226M020S0070 vs T543V226M020AKS090 |
T543V226M020AKW090 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | TCJY226M020S0070 vs T543V226M020AKW090 |
T543V226M020AKE040 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | TCJY226M020S0070 vs T543V226M020AKE040 |
T543V226M020AKW0407280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | TCJY226M020S0070 vs T543V226M020AKW0407280 |
T543V226M020AKS045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | TCJY226M020S0070 vs T543V226M020AKS045 |
TA020PCJ226MYR0070 | Tantalum Capacitor, Tantalum (solid Polymer), | VENKEL LTD | TCJY226M020S0070 vs TA020PCJ226MYR0070 |
T543V226M020AKW045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | TCJY226M020S0070 vs T543V226M020AKW045 |
T543V226M020AKE0907280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | TCJY226M020S0070 vs T543V226M020AKE0907280 |