There are no models available for this part yet.
Overview of TCJY226M025S0070 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TCJY226M025S0070 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-TCJY226M025S0070TR-ND
|
DigiKey | CAP TANT POLY 22UF 25V 2917 Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3642 | Buy Now | |
DISTI #
TCJY226M025S0070
|
Avnet Americas | Tantalum Polymer Capacitor, 22 uF, 25 V, ± 20%, Y, 70 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: TCJY226M025S0070) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
TCJY226M025S0070
|
TME | Capacitor: tantalum-polymer, 22uF, 25VDC, Y, 2917, ESR: 70mΩ, TCJ Min Qty: 4000 | 0 |
|
$0.5660 | RFQ | |
DISTI #
TCJY226M025S0070
|
Avnet Abacus | - Tape and Reel (Alt: TCJY226M025S0070) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 101 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TCJY226M025S0070 by Kyocera AVX Components
Part Data Attributes for TCJY226M025S0070 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2917
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (SOLID POLYMER)
|
ESR
|
70 mΩ
|
Height
|
2 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.055 mA
|
Length
|
7.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
700 mA
|
Size Code
|
2917
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
J BEND
|
Width
|
4.3 mm
|
Alternate Parts for TCJY226M025S0070
This table gives cross-reference parts and alternative options found for TCJY226M025S0070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJY226M025S0070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJY226M025S0200 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | Kyocera AVX Components | TCJY226M025S0070 vs TCJY226M025S0200 |
T543V226M025AKS060 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | TCJY226M025S0070 vs T543V226M025AKS060 |
T543V226M025AKS090 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | TCJY226M025S0070 vs T543V226M025AKS090 |
T543V226M025AKE0607280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | TCJY226M025S0070 vs T543V226M025AKE0607280 |
T543V226M025AKE060 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | TCJY226M025S0070 vs T543V226M025AKE060 |
T543V226M025AKE0907280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | TCJY226M025S0070 vs T543V226M025AKE0907280 |
T543V226M025AKS0607280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | TCJY226M025S0070 vs T543V226M025AKS0607280 |
TCJY226M025R0070E | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJY226M025S0070 vs TCJY226M025R0070E |
T543V226M025AKE090 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | TCJY226M025S0070 vs T543V226M025AKE090 |
T543V226M025AKS0907280 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 22uF, 2917, | KEMET Corporation | TCJY226M025S0070 vs T543V226M025AKS0907280 |