Part Details for TCK-050 by Traco Power
Results Overview of TCK-050 by Traco Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCK-050 Information
TCK-050 by Traco Power is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for TCK-050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y1634
|
Newark | Common Mode Choke, 325Uh, 3.3A, Inductance:325Μh, Dc Current Rating:3.3A, Product Range:Tck Series Rohs Compliant: Yes |Traco Power TCK-050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 149 |
|
$4.0800 / $4.9000 | Buy Now |
DISTI #
70421865
|
RS | Common Mode Choke, 0.325mH,3.3A | TRACO Power TCK-050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 27 |
|
$4.1500 / $5.5300 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
TCK-050
|
TME | Inductor: wire, THT, 325uH, 500VDC, 3.3A, 35mΩ, -40÷105°C, ±35% Min Qty: 1 | 350 |
|
$4.1800 / $5.7700 | Buy Now |
DISTI #
000000000005182113
|
Sager | Common Mode Chokes / Filters Product Type: EMC Chokes, Package Style: N/A, Output Power (W): 325 H 35%, Input Voltage: N/A, Output 1 (Vdc): N/A, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A Min Qty: 1 | 2066 |
|
$3.5400 / $5.0400 | Buy Now |
DISTI #
SMC-TCK-050
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 100 |
|
RFQ | |
|
Neutron USA | Common Mode Choke, 0.325mH,3.3A | 50 |
|
$29.9900 | Buy Now |
|
Win Source Electronics | CMC 325UH 3.3A 2LN TH / 325 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 3.3A DCR 35mOhm | 1200 |
|
$3.9388 / $5.9081 | Buy Now |
Part Details for TCK-050
TCK-050 CAD Models
TCK-050 Part Data Attributes
|
TCK-050
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TCK-050
Traco Power
Common Mode Choke, 325 µH, 35 mΩ, 3.3 A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Traco Power | |
DC Resistance-Max | 0.035 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 8.8 mm | |
Inductance | 325 µH | |
Length | 11 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Output Impedance | 0.035 OHM Ω | |
Rated Current | 3.3 A | |
Rated Voltage | 500 V | |
Width | 11 mm |