-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Inductor, 10 µH, 200 mΩ, 2.3 A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ3278
|
Newark | Power Inductor, 10Uh, Unshielded, 2.3A Rohs Compliant: Yes |Traco Power TCK-116 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6500 / $6.7700 | Buy Now |
DISTI #
85Y2316
|
Newark | Product Type: Emc Chokes, Package Style: N/A, Output Power (W): N/A, Input Voltage: N/A, Output 1 (Vdc): N/A, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A/Bag Rohs Compliant: Yes |Traco Power TCK-116 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8100 / $6.0800 | Buy Now |
DISTI #
1951-1036-ND
|
DigiKey | FIXED IND 10UH 2.3A 200MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Strip |
2659 In Stock |
|
$5.1205 / $7.4500 | Buy Now |
DISTI #
495-TCK-116
|
Mouser Electronics | Power Inductors - SMD EMC Chokes for DC/DC Converters RoHS: Compliant | 390 |
|
$4.8100 / $7.4500 | Buy Now |
DISTI #
71098398
|
RS | Power Supply, Accessory | TRACO Power TCK-116 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5600 / $6.5500 | RFQ |
DISTI #
TCK-116
|
TME | Inductor: wire, SMD, 10uH, 200mΩ, -40÷125°C, ±20%, 5.4x4.7x2.2mm Min Qty: 1 | 52 |
|
$5.6300 / $7.8800 | Buy Now |
|
Neutron USA | Power Inductors - SMD EMC Chokes for DC/DC Converters | 50 |
|
$34.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCK-116
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TCK-116
Traco Power
Inductor, 10 µH, 200 mΩ, 2.3 A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | CHIP, 2119 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Traco Power | |
Case/Size Code | 2119 | |
Construction | Rectangular | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.2 mm | |
Package Length | 5.4 mm | |
Package Style | SMT | |
Package Width | 4.7 mm | |
Rated Current-Max | 2.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |