Part Details for TCK22910G,LF by Toshiba America Electronic Components
Overview of TCK22910G,LF by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for TCK22910G,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TCK22910G,LFCT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 WCSP6E Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3390 In Stock |
|
$0.1375 / $0.4700 | Buy Now |
DISTI #
TCK22910G,LF
|
Avnet Americas | X34 Load Switch Inrush current reduction/Thermal shutdown/Active low/True reverse current blocking/Under voltage lockout - Tape and Reel (Alt: TCK22910G,LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1595 / $0.2035 | Buy Now |
DISTI #
757-TCK22910GLF
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch 2.0A 1.1V to 5.5V RoHS: Compliant | 10749 |
|
$0.1370 / $0.4900 | Buy Now |
DISTI #
TCK22910G,LF
|
Avnet Americas | X34 Load Switch Inrush current reduction/Thermal shutdown/Active low/True reverse current blocking/Under voltage lockout - Tape and Reel (Alt: TCK22910G,LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1595 / $0.2035 | Buy Now |
Part Details for TCK22910G,LF
TCK22910G,LF CAD Models
TCK22910G,LF Part Data Attributes:
|
TCK22910G,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCK22910G,LF
Toshiba America Electronic Components
IC PWR SWITCH P-CHAN 1:1 WCSP6E
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |