There are no models available for this part yet.
Overview of TCKE812NL,RF(S by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE812NL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 18 V, 5.0 A, Latch, Fixed Over Voltage Clamp, WSON10B | |
LBAA0QB1SJ-295 | Murata Manufacturing Co Ltd | SX1262 MODULE WITH OPEN MCU | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit |
Price & Stock for TCKE812NL,RF(S by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK1828
|
Newark | Hot-Swap Ctrl, Wson-10, -40 To 85Deg C Rohs Compliant: Yes |Toshiba TCKE812NL, RF(S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$1.0100 / $2.2000 | Buy Now | |
DISTI #
C1S751201259905
|
Chip1Stop | Adjusting and Managing PMIC and Current RoHS: Compliant Container: Cut Tape | 3995 |
|
$0.5070 / $1.8100 | Buy Now | |
DISTI #
TCKE812NL,RF(S
|
EBV Elektronik | (Alt: TCKE812NL,RF(S) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |