-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1951-1241-ND
|
DigiKey | DC/DC DIN RAIL SUPPLY 24V 24W Min Qty: 1 Lead time: 20 Weeks Container: Box |
19 In Stock |
|
$71.8250 / $92.8600 | Buy Now |
DISTI #
495-TCL-024-124-DC
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount Product Type: DC/DC, Package Style: DIN-rail, Output Power (W): 24, Input Voltage: 18-75 VDC, Output 1 (Vdc): 24, Output 2 (Vdc): N/A, Output 3 (Vdc): N/A RoHS: Compliant | 0 |
|
$85.2200 / $93.2700 | Order Now |
DISTI #
70062695
|
RS | DC-DC Converter, 24V, 1A, 18-75V, Enclosed, DIN Rail, TCL Series | TRACO Power TCL 024-124 DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$83.9400 / $93.2700 | RFQ |
DISTI #
77353192
|
Verical | Module DC-DC 1-OUT 24V 1A 60W 5-Pin Min Qty: 1 Package Multiple: 1 | Americas - 54 |
|
$93.5084 / $111.5735 | Buy Now |
DISTI #
TCL024-124DC
|
TME | Converter: DC/DC, 24W, Uin: 18÷75V, Uout: 24VDC, Iout: 1A, TCL-DC Min Qty: 1 | 54 |
|
$74.6600 / $84.3000 | Buy Now |
DISTI #
2812904
|
element14 Asia-Pacific | DC-DC CONVERTER, 24V, 1A RoHS: Compliant Min Qty: 1 Container: Each | 119 |
|
$86.7470 / $100.5789 | Buy Now |
DISTI #
2812904
|
Farnell | DC-DC CONVERTER, 24V, 1A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 119 |
|
$69.7364 / $91.9904 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters, 1875 VDCin Out: 24VDC 1A, Adj Vout, Enclosed, DIN Rail | 20 |
|
$294.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy