Datasheets
TCM1-43X-4+ by: Mini-Circuits

RF Transformer,

Part Details for TCM1-43X-4+ by Mini-Circuits

Overview of TCM1-43X-4+ by Mini-Circuits

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for TCM1-43X-4+

Part # Distributor Description Stock Price Buy
DISTI # 139-TCM1-43X-4
Mouser Electronics Audio Transformers / Signal Transformers RF Transformer SMT, 10 - 4000 MHz, 50 ohms RoHS: Compliant 0
  • 2,000 $3.4400
$3.4400 Order Now

Part Details for TCM1-43X-4+

TCM1-43X-4+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TCM1-43X-4+ Part Data Attributes

TCM1-43X-4+ Mini-Circuits
Buy Now Datasheet
Compare Parts:
TCM1-43X-4+ Mini-Circuits RF Transformer,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MINI-CIRCUITS
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature HEIGHT & LENGTH DIM INCLUDES TERMINALS ALSO
Cut-off Frequency-Max 4000 MHz
Cut-off Frequency-Min 10 MHz
Height 4.06 mm
Insertion Loss 3 dB
Length 4.06 mm
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR, 13 INCH
Surface Mount YES
Transformer Type RF TRANSFORMER
Width 3.81 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCM1-43X-4+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCM1-43X-4+ by Mini-Circuits

  • Please alert me when TCM1-43X-4+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TCM1-43X-4+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCM1-43X-4+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TCM1-43X-4+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCM1-43X-4+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCM1-43X-4+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: