-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer, 3MHz Min, 300MHz Max, 1:1.414, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TCM2-1T+CT-ND
|
DigiKey | 1:2 CORE & WIRE TRANSFORMER, 3 - Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32550 In Stock |
|
$1.4000 / $3.7700 | Buy Now |
DISTI #
139-TCM2-1T
|
Mouser Electronics | Audio Transformers / Signal Transformers TC XFMR / SURF MT / RoHS RoHS: Compliant | 2722 |
|
$1.4600 / $3.5800 | Buy Now |
|
LCSC | 16.1dB 4 3MHz300MHz 1dB 12 SMD-6P Balun ROHS | 6 |
|
$2.7138 / $2.8834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCM2-1T+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TCM2-1T+
Mini-Circuits
RF Transformer, 3MHz Min, 300MHz Max, 1:1.414, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | HEIGHT & LENGTH DIM INCLUDES TERMINALS ALSO | |
Cut-off Frequency-Max | 300 MHz | |
Cut-off Frequency-Min | 3 MHz | |
Height | 4.06 mm | |
Insertion Loss | 1 dB | |
JESD-609 Code | e3 | |
Length | 4.06 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 13 INCH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |