TCM2-452AX+
Mini-Circuits
Description: RF Transformer, 1000MHz Min, 4500MHz Max, CHIP

Overview of TCM2-452AX+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TCM2-452AX+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 139-TCM2-452AX+
Mouser Electronics Audio Transformers / Signal Transformers 1:2 CORE & WIRE Transformer, 1000 - 4500 MHz, 50? RoHS: Compliant 460
  • 1 $8.9000
  • 50 $8.2100
  • 100 $7.5200
  • 200 $7.2500
  • 500 $6.8300
$6.8300 / $8.9000 Buy Now

CAD Models for TCM2-452AX+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCM2-452AX+ by Mini-Circuits

TCM2-452AX+
Mini-Circuits
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Package Description
CHIP
Reach Compliance Code
unknown
Samacsys Manufacturer
Mini-Circuits
Additional Feature
LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO
Cut-off Frequency-Max
4500 MHz
Cut-off Frequency-Min
1000 MHz
Height
4.06 mm
Insertion Loss
1.5 dB
JESD-609 Code
e3
Length
4.06 mm
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TR, 13 INCH
Surface Mount
YES
Terminal Finish
TIN OVER NICKEL
Transformer Type
RF TRANSFORMER
Width
3.81 mm
Want to compare parts?
  1. TCM2-452AX+
    Mini-Circuits
    RF Transformer, 1000MHz Min, 4500MHz Max, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCM2-452AX+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCM2-452AX+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of TCM2-452AX+ would you like to use for your alert(s)?
  • Please alert me when TCM2-452AX+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCM2-452AX+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCM2-452AX+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCM2-452AX+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCM2-452AX+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCM2-452AX+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: