-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCM2-63WX+ by Mini-Circuits is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 1:2 CORE & WIRE TRANSFORMER, 30 / RF Balun 30MHz ~ 6GHz 1:2 6-SMD, Flat Leads | 4678 |
|
$9.1765 / $13.7641 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCM2-63WX+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TCM2-63WX+
Mini-Circuits
RF Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | LENGTH & HEIGHT DIM INCLUDE TERMINAL ALSO | |
Cut-off Frequency-Max | 6000 MHz | |
Cut-off Frequency-Min | 30 MHz | |
Height | 4.06 mm | |
Insertion Loss | 3.9 dB | |
Length | 4.06 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |
Mini-Circuits provides a recommended PCB layout and footprint in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance and minimize parasitic effects.
Impedance matching is critical for optimal performance. Mini-Circuits provides a set of impedance matching networks in their application notes. You can also use simulation tools like ADS or AWR to design a custom matching network.
The maximum power handling of the TCM2-63WX+ is 1W. Exceeding this power limit can cause damage to the device. It's essential to ensure that the input power is within the specified limit to maintain reliability and prevent damage.
The TCM2-63WX+ requires a bias voltage of 5V and a bias current of 50mA. It's essential to use a stable voltage source and a low-noise bias circuit to ensure optimal performance.
The operating temperature range of the TCM2-63WX+ is -40°C to 85°C. Operating the device outside this range can affect its performance and reliability.