Part Details for TCM29C13J by Texas Instruments
Overview of TCM29C13J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TCM29C13J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$19.0000 | Buy Now |
Part Details for TCM29C13J
TCM29C13J CAD Models
TCM29C13J Part Data Attributes
|
TCM29C13J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCM29C13J
Texas Instruments
A/MU-LAW, PCM CODEC, CDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL DUPLEX | |
Companding Law | A/MU-LAW | |
Filter | YES | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Linear Coding | NOT AVAILABLE | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TCM29C13J
This table gives cross-reference parts and alternative options found for TCM29C13J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM29C13J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D2913 | PCM Codec, A/MU-Law, 1-Func, MOS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20 | Intel Corporation | TCM29C13J vs D2913 |
TCM2913J | PCM Codec, A/MU-Law, 1-Func, CDIP20, | Rochester Electronics LLC | TCM29C13J vs TCM2913J |
TCM29C13AN | u-law and A-law, 1.536, 1.544, 2.048 MHz, Enhanced Noise Reduction 20-PDIP 0 to 70 | Texas Instruments | TCM29C13J vs TCM29C13AN |
TCM129C13AN | u-law and A-law, 1.536, 1.544, 2.048 MHz, Enhanced Noise Reduction 20-PDIP -40 to 85 | Texas Instruments | TCM29C13J vs TCM129C13AN |