Part Details for TCM29C18N by Texas Instruments
Overview of TCM29C18N by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCM29C18N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 60 |
|
$0.5400 / $0.9000 | Buy Now | |
|
Rochester Electronics | PCM Codec, MU-Law, 1-Func, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7693 |
|
$0.8219 / $0.9669 | Buy Now |
Part Details for TCM29C18N
TCM29C18N CAD Models
TCM29C18N Part Data Attributes
|
TCM29C18N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TCM29C18N
Texas Instruments
u-law, 2.048 MHz, Interface for DSP 16-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL DUPLEX | |
Companding Law | MU-LAW | |
Filter | YES | |
Gain Tolerance-Max | 2.5 dB | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Linear Coding | NOT AVAILABLE | |
Neg Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Mode | SYNCHRONOUS/ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TCM29C18N
This table gives cross-reference parts and alternative options found for TCM29C18N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM29C18N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KT8554BN | PCM Codec, MU-Law, 1-Func, CMOS, PDIP16, 0.300 INCH, DIP-16 | Samsung Semiconductor | TCM29C18N vs KT8554BN |
S5T8557B02-L0B0 | PCM Codec, A-Law, 1-Func, CDIP16, CERDIP-16 | Samsung Semiconductor | TCM29C18N vs S5T8557B02-L0B0 |
TCM320AC54CN | MU-LAW, PCM CODEC, PDIP16 | Texas Instruments | TCM29C18N vs TCM320AC54CN |
TP3054N-X/NOPB | MU-LAW, PCM CODEC, PDIP16, PLASTIC, DIP-16 | Texas Instruments | TCM29C18N vs TP3054N-X/NOPB |
TP3054AN | MU-LAW, PCM CODEC, PDIP16 | Texas Instruments | TCM29C18N vs TP3054AN |
TCM29C16N | u-law, 2.048 MHz 16-PDIP 0 to 70 | Texas Instruments | TCM29C18N vs TCM29C16N |
TCM29C17AN | A-law, 2.048 MHz, Enhanced Noise Reduction 16-PDIP | Texas Instruments | TCM29C18N vs TCM29C17AN |
TP3057J-X | IC A-LAW, PCM CODEC, CDIP16, DIP-16, Codec | National Semiconductor Corporation | TCM29C18N vs TP3057J-X |
TP13054BN | MU-LAW, PCM CODEC, PDIP16 | Texas Instruments | TCM29C18N vs TP13054BN |
TCM37C15AIN | A-law, 2.048 MHz, Programmable Gain, Enhanced Noise Reduction 20-PDIP -40 to 85 | Texas Instruments | TCM29C18N vs TCM37C15AIN |