There are no models available for this part yet.
Overview of TCM5094N by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TCM5094N by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-TCM5094N-ND
|
DigiKey | TELEPHONE CIRCUIT, CMOS, PDIP16 Min Qty: 333 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
65845 In Stock |
|
$0.9000 | Buy Now | |
Rochester Electronics | Telephone Circuit, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4600 |
|
$0.7735 / $0.9100 | Buy Now |
CAD Models for TCM5094N by Texas Instruments
Part Data Attributes for TCM5094N by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP-16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Crystal Frequency
|
3.58 MHz
|
JESD-30 Code
|
R-PDIP-T16
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for TCM5094N
This table gives cross-reference parts and alternative options found for TCM5094N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM5094N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCM5094N-10 | TELEPHONE DIALER CKT, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Texas Instruments | TCM5094N vs TCM5094N-10 |