Part Details for TCMD-05-T-05.00-01-N-RW-R by Samtec Inc
Overview of TCMD-05-T-05.00-01-N-RW-R by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-05-T-05.00-01-N-RW-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH6008
|
Newark | 2.00 Mm Idc Ribbon Cable Assembly, Terminal |Samtec TCMD-05-T-05.00-01-N-RW-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 / $11.2900 | Buy Now |
DISTI #
TCMD-05-T-05.00-01-N-RW-R-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6200 | Buy Now |
DISTI #
TCMD-05-T-05.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.127m 28AWG 10 POS IDC to 10 POS IDC HDR-RCP - Bulk (Alt: TCMD-05-T-05.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4900 / $7.7600 | Buy Now |
DISTI #
200-TCMD05T05.01NRWR
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 2 |
|
$3.7500 / $7.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7500 / $7.7600 | Buy Now |
DISTI #
TCMD-05-T-05.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.127m 28AWG 10 POS IDC to 10 POS IDC HDR-RCP - Bulk (Alt: TCMD-05-T-05.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4900 / $7.7600 | Buy Now |
DISTI #
TCMD-05-T-05.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.127m 28AWG 10 POS IDC to 10 POS IDC HDR-RCP - Bulk (Alt: TCMD-05-T-05.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4900 / $7.7600 | Buy Now |
DISTI #
000000000004009945
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$5.1400 / $7.7600 | Buy Now |
DISTI #
3706764
|
Farnell | CABLE ASSY, IDC PLUG-RCPT, 10P, 127MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$6.8345 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7500 / $7.7600 | Buy Now |
Part Details for TCMD-05-T-05.00-01-N-RW-R
TCMD-05-T-05.00-01-N-RW-R CAD Models
TCMD-05-T-05.00-01-N-RW-R Part Data Attributes
|
TCMD-05-T-05.00-01-N-RW-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-05-T-05.00-01-N-RW-R
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | FEMALE CONNECTOR | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.127 mm | |
Number of Conductors | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.6 A | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |