There are no models available for this part yet.
Overview of TCMD-06-T-05.50-01 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TCMD-06-T-05.50-01 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TCMD-06-T-05.50-01
|
Avnet Americas | Cable Assembly Ribbon 0.14m 28AWG 12 POS IDC to 12 POS IDC HDR-RCP - Bulk (Alt: TCMD-06-T-05.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
TCMD-06-T-05.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.139m 28AWG 12 POS IDC Connector to 12 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: TCMD-06-T-05.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.7400 / $8.1100 | Buy Now | |
DISTI #
TCMD-06-T-05.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.139m 28AWG 12 POS IDC Connector to 12 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: TCMD-06-T-05.50-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3300 / $9.8500 | Buy Now | ||
DISTI #
000000000005221293
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.3300 / $9.8500 | Buy Now |
CAD Models for TCMD-06-T-05.50-01 by Samtec Inc
Part Data Attributes for TCMD-06-T-05.50-01 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
TERMINAL
|
Connector Side2
|
TERMINAL
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.081 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYVINYLCHLORIDE
|
Length
|
0.14 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
12
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
2.6 A
|
Rated Voltage
|
300 V
|
Shielding
|
NO
|
Stranding
|
7X36
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
FLAT CABLE
|