Part Details for TCMD-08-T-02.00-01-N by Samtec Inc
Overview of TCMD-08-T-02.00-01-N by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-08-T-02.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P0129
|
Newark | Cable Assy, Idc Plug-Rcpt, 16Pos, 2", Connector To Connector:Idc Plug To Idc Receptacle, No. Of Positions:16Positions, Cable Length - Imperial:2", Cable Length - Metric:50.8Mm, Connector Pitch:2Mm, Product Range:Tcmd Series Rohs Compliant: Yes |Samtec TCMD-08-T-02.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9600 / $10.7400 | Buy Now |
DISTI #
SAM8298-ND
|
DigiKey | CABLE ASSEM 2MM 16POS M-F 2" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
42 In Stock |
|
$6.9500 / $8.2600 | Buy Now |
DISTI #
TCMD-08-T-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 16 POS IDC Connector to 16 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: TCMD-08-T-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$5.8400 / $8.2600 | Buy Now |
DISTI #
200-TCMD08T02.0001N
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 10 |
|
$3.9900 / $8.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9900 / $8.2600 | Buy Now |
DISTI #
TCMD-08-T-02.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 16 POS IDC Connector to 16 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: TCMD-08-T-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$5.8400 / $8.2600 | Buy Now |
DISTI #
TCMD-08-T-02.00-01-N
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.05m 28AWG 16 POS IDC Connector to 16 POS IDC Connector M-F IDT-IDT Bulk (Alt: TCMD-08-T-02.00-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3659323
|
Farnell | CABLE ASSY, IDC PLUG-RCPT, 16P, 50.8MM RoHS: Compliant Min Qty: 10 Lead time: 6 Weeks, 5 Days Container: Each | 0 |
|
$7.2782 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9900 / $8.2600 | Buy Now |
DISTI #
5cd92411cd7c1c4c387e95db
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$3.9900 / $8.2600 | Buy Now |
Part Details for TCMD-08-T-02.00-01-N
TCMD-08-T-02.00-01-N CAD Models
TCMD-08-T-02.00-01-N Part Data Attributes:
|
TCMD-08-T-02.00-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-08-T-02.00-01-N
Samtec Inc
CABLE ASSEMBLY,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 1 Day | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.051 mm | |
MIL Conformance | NO | |
Number of Conductors | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.6 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |