Part Details for TCMD-08-T-09.75-01-N-R by Samtec Inc
Overview of TCMD-08-T-09.75-01-N-R by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-08-T-09.75-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMD-08-T-09.75-01-N-R-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8200 | Buy Now |
DISTI #
TCMD-08-T-09.75-01
|
Avnet Americas | Cable Assembly Ribbon 0.248m 28AWG 16 POS IDC to 16 POS IDC HDR-RCP - Bulk (Alt: TCMD-08-T-09.75-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9500 / $9.8200 | Buy Now |
DISTI #
200-TCMD08T097501NR
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.6300 / $9.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0100 / $11.6500 | Buy Now |
DISTI #
000000000004009976
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$6.5100 / $9.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.0100 / $11.6500 | Buy Now |
DISTI #
5cd924a8cd7c1c4c387f3ff4
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$4.7470 / $9.8240 | Buy Now |
Part Details for TCMD-08-T-09.75-01-N-R
TCMD-08-T-09.75-01-N-R CAD Models
TCMD-08-T-09.75-01-N-R Part Data Attributes
|
TCMD-08-T-09.75-01-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-08-T-09.75-01-N-R
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | FEMALE CONNECTOR | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.248 mm | |
Number of Conductors | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.6 A | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |