Part Details for TCMD-08-T-12.12-01-N-P15 by Samtec Inc
Overview of TCMD-08-T-12.12-01-N-P15 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-08-T-12.12-01-N-P15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMD-08-T-12.12-01-N-P15-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TCMD-08-T-12.12-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.307m 28AWG 16 POS IDC Connector to 16 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: TCMD-08-T-12.12-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4900 / $12.5100 | Buy Now |
DISTI #
TCMD-08-T-12.12-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.307m 28AWG 16 POS IDC Connector to 16 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: TCMD-08-T-12.12-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCMD-08-T-12.12-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.307m 28AWG 16 POS IDC Connector to 16 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: TCMD-08-T-12.12-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002234540
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4900 / $12.5100 | Buy Now |
Part Details for TCMD-08-T-12.12-01-N-P15
TCMD-08-T-12.12-01-N-P15 CAD Models
TCMD-08-T-12.12-01-N-P15 Part Data Attributes
|
TCMD-08-T-12.12-01-N-P15
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-08-T-12.12-01-N-P15
Samtec Inc
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY |