Part Details for TCMD-08-T-36.00-01-R by Samtec Inc
Overview of TCMD-08-T-36.00-01-R by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-08-T-36.00-01-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TCMD-08-T-36.00-01-R-ND
|
DigiKey | 2.00 MM IDC RIBBON CABLE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0200 | Buy Now |
DISTI #
TCMD-08-T-36.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.914m 16 Positon IDC Connector to 16 Positon IDC Connector Plug to Receptacle - Bulk (Alt: TCMD-08-T-36.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.6900 / $14.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.2300 / $17.9200 | Buy Now | |
|
Master Electronics | 0 |
|
$9.2300 / $17.9200 | Buy Now | |
DISTI #
5fad480961bb334fe906ae95
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: CLAMSHELL | 0 |
|
$7.3000 / $14.3200 | Buy Now |
Part Details for TCMD-08-T-36.00-01-R
TCMD-08-T-36.00-01-R CAD Models
TCMD-08-T-36.00-01-R Part Data Attributes:
|
TCMD-08-T-36.00-01-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-08-T-36.00-01-R
Samtec Inc
Cable Assembly, 16 Conductor(s), 28AWG, 300V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.914 mm | |
MIL Conformance | NO | |
Number of Conductors | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.6 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |