Part Details for TCMD-09-D-10.00-01 by Samtec Inc
Overview of TCMD-09-D-10.00-01 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-09-D-10.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMD-09-D-10.00-01-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4700 | Buy Now |
DISTI #
TCMD-09-D-10.00-01
|
Avnet Americas | Cable Assembly Flat 0.254m 28AWG 18 POS IDC Connector to 18 POS IDC Connector M-M IDT-IDT - Bulk (Alt: TCMD-09-D-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3600 / $9.0000 | Buy Now |
DISTI #
200-TCMD09D10.0001
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.1500 / $9.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3500 / $9.0000 | Buy Now |
DISTI #
TCMD-09-D-10.00-01
|
Avnet Americas | Cable Assembly Flat 0.254m 28AWG 18 POS IDC Connector to 18 POS IDC Connector M-M IDT-IDT - Bulk (Alt: TCMD-09-D-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3600 / $9.0000 | Buy Now |
DISTI #
000000000003253891
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$5.9600 / $9.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.3500 / $9.0000 | Buy Now |
Part Details for TCMD-09-D-10.00-01
TCMD-09-D-10.00-01 CAD Models
TCMD-09-D-10.00-01 Part Data Attributes:
|
TCMD-09-D-10.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-09-D-10.00-01
Samtec Inc
CABLE ASSEMBLY,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.254 mm | |
MIL Conformance | NO | |
Number of Conductors | 18 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.6 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |