Part Details for TCMD-10-T-03.20-01-N-R by Samtec Inc
Overview of TCMD-10-T-03.20-01-N-R by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-10-T-03.20-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TCMD-10-T-03.20-01-N-R-ND
|
DigiKey | 2.00 MM IDC RIBBON CABLE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9300 | Buy Now |
DISTI #
TCMD-10-T-03.20-01
|
Avnet Americas | Cable Assembly Ribbon 0.081m 28AWG 20 POS IDC to 20 POS IDC HDR-RCP - Bulk (Alt: TCMD-10-T-03.20-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3200 / $8.9300 | Buy Now |
DISTI #
200-TCMD10T03.2001NR
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal | 0 |
|
$5.1200 / $8.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4500 / $10.6000 | Buy Now |
DISTI #
000000000005929467
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$5.9200 / $8.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4500 / $10.6000 | Buy Now |
DISTI #
5cd92426cd7c1c4c387eacd9
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: CLAMSHELL | 0 |
|
$4.3200 / $8.9300 | Buy Now |
Part Details for TCMD-10-T-03.20-01-N-R
TCMD-10-T-03.20-01-N-R CAD Models
TCMD-10-T-03.20-01-N-R Part Data Attributes
|
TCMD-10-T-03.20-01-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-10-T-03.20-01-N-R
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Insulator Material | POLYVINYL CHLORIDE | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG |