Part Details for TCMD-12-D-10.00-01-SR by Samtec Inc
Overview of TCMD-12-D-10.00-01-SR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-12-D-10.00-01-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH6185
|
Newark | 2.00 Mm Idc Ribbon Cable Assembly, Terminal |Samtec TCMD-12-D-10.00-01-SR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8000 / $15.6600 | Buy Now |
DISTI #
TCMD-12-D-10.00-01-SR-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5600 | Buy Now |
DISTI #
TCMD-12-D-10.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.254m 28AWG 24 POS IDC to 24 POS IDC HDR-HDR - Bulk (Alt: TCMD-12-D-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6200 / $12.0500 | Buy Now |
DISTI #
200-TCMD12D100001SR
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$7.0900 / $12.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0700 / $12.0500 | Buy Now |
DISTI #
TCMD-12-D-10.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.254m 28AWG 24 POS IDC to 24 POS IDC HDR-HDR - Bulk (Alt: TCMD-12-D-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6200 / $12.0500 | Buy Now |
DISTI #
000000000004010006
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$8.1100 / $12.0500 | Buy Now |
DISTI #
3741786
|
Farnell | CABLE ASSY, IDC PLUG-PLUG, 24P, 254MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$10.7876 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.0700 / $12.0500 | Buy Now |
DISTI #
5cd9245fcd7c1c4c387eede5
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: CLAMSHELL | 0 |
|
$6.0700 / $12.0500 | Buy Now |
Part Details for TCMD-12-D-10.00-01-SR
TCMD-12-D-10.00-01-SR CAD Models
TCMD-12-D-10.00-01-SR Part Data Attributes:
|
TCMD-12-D-10.00-01-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-12-D-10.00-01-SR
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.254 mm | |
MIL Conformance | NO | |
Number of Conductors | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.6 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |