Part Details for TCMD-12-T-03.00-01-N-R by Samtec Inc
Overview of TCMD-12-T-03.00-01-N-R by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-12-T-03.00-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P5315
|
Newark | Cable Assy, Idc Plug-Rcpt, 24Pos, 3", Connector To Connector:Idc Plug To Idc Receptacle, No. Of Positions:24Positions, Cable Length - Imperial:3", Cable Length - Metric:76.2Mm, Connector Pitch:2Mm, Product Range:Tcmd Series Rohs Compliant: Yes |Samtec TCMD-12-T-03.00-01-N-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6900 / $10.2500 | Buy Now |
DISTI #
TCMD-12-T-03.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.076m 28AWG 24 POS IDC Connector to 24 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: TCMD-12-T-03.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2600 / $11.9600 | Buy Now |
DISTI #
000000000001353099
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.2600 / $11.9600 | Buy Now |
Part Details for TCMD-12-T-03.00-01-N-R
TCMD-12-T-03.00-01-N-R CAD Models
TCMD-12-T-03.00-01-N-R Part Data Attributes
|
TCMD-12-T-03.00-01-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-12-T-03.00-01-N-R
Samtec Inc
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Support Type | CABLE ASSEMBLY |