Part Details for TCMD-12-T-03.50-01-N-R by Samtec Inc
Overview of TCMD-12-T-03.50-01-N-R by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-12-T-03.50-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMD-12-T-03.50-01-N-R-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.0200 | Buy Now |
DISTI #
TCMD-12-T-03.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.088m 28AWG 24 POS IDC Connector to 24 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: TCMD-12-T-03.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1000 / $10.0300 | Buy Now |
DISTI #
200-TCMD12T035001NR
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.7500 / $10.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8500 / $10.0300 | Buy Now |
DISTI #
TCMD-12-T-03.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.088m 28AWG 24 POS IDC Connector to 24 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: TCMD-12-T-03.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1000 / $10.0300 | Buy Now |
DISTI #
TCMD-12-T-03.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.088m 28AWG 24 POS IDC Connector to 24 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: TCMD-12-T-03.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1000 / $10.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.8500 / $10.0300 | Buy Now |
DISTI #
5cd924eacd7c1c4c387f8cce
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$4.8500 / $10.0300 | Buy Now |
Part Details for TCMD-12-T-03.50-01-N-R
TCMD-12-T-03.50-01-N-R CAD Models
TCMD-12-T-03.50-01-N-R Part Data Attributes
|
TCMD-12-T-03.50-01-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-12-T-03.50-01-N-R
Samtec Inc
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY |