Part Details for TCMD-12-T-04.33-01 by Samtec Inc
Overview of TCMD-12-T-04.33-01 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-12-T-04.33-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMD-12-T-04.33-01
|
Avnet Americas | Cable Assembly Ribbon 0.11m 28AWG 24 POS IDC to 24 POS IDC HDR-RCP - Bulk (Alt: TCMD-12-T-04.33-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCMD-12-T-04.33-01
|
Avnet Americas | Cable Assembly Ribbon 0.11m 28AWG 24 POS IDC to 24 POS IDC HDR-RCP - Bulk (Alt: TCMD-12-T-04.33-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCMD-12-T-04.33-01
|
Avnet Americas | Cable Assembly Ribbon 0.11m 28AWG 24 POS IDC to 24 POS IDC HDR-RCP - Bulk (Alt: TCMD-12-T-04.33-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005929687
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now |
Part Details for TCMD-12-T-04.33-01
TCMD-12-T-04.33-01 CAD Models
TCMD-12-T-04.33-01 Part Data Attributes
|
TCMD-12-T-04.33-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-12-T-04.33-01
Samtec Inc
Cable Assembly, 28AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.11 mm | |
MIL Conformance | NO | |
Number of Conductors | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.6 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |