Part Details for TCMD-13-T-02.40-01 by Samtec Inc
Overview of TCMD-13-T-02.40-01 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-13-T-02.40-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TCMD-13-T-02.40-01-ND
|
DigiKey | 2.00 MM IDC RIBBON CABLE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0000 | Buy Now |
DISTI #
TCMD-13-T-02.40-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.06m 26 Position IDC Connector to 26 Position IDC Connector Plug-Receptacle - Bulk (Alt: TCMD-13-T-02.40-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0700 / $10.0000 | Buy Now |
DISTI #
TCMD-13-T-02.40-01
|
Avnet Americas | Cable Assembly Ribbon 0.061m 28AWG 26 POS IDC to 26 POS IDC HDR-RCP - Bulk (Alt: TCMD-13-T-02.40-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCMD-13-T-02.40-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.06m 28AWG 26 POS IDC Connector to 26 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: TCMD-13-T-02.40-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0700 / $10.0000 | Buy Now |
DISTI #
TCMD-13-T-02.40-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.06m 28AWG 26 POS IDC Connector to 26 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: TCMD-13-T-02.40-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-TCMD13T02.4001
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal | 0 |
|
$5.7300 / $10.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1200 / $11.8500 | Buy Now |
DISTI #
000000000006174514
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$6.6200 / $10.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.1200 / $11.8500 | Buy Now |
DISTI #
5da6a6fab5feef11347c2ef2
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$4.8300 / $10.0000 | Buy Now |
Part Details for TCMD-13-T-02.40-01
TCMD-13-T-02.40-01 CAD Models
TCMD-13-T-02.40-01 Part Data Attributes
|
TCMD-13-T-02.40-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-13-T-02.40-01
Samtec Inc
Cable Assembly, 26 Conductor(s), 28AWG, 300V, Flat Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.061 mm | |
MIL Conformance | NO | |
Number of Conductors | 26 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.6 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |