Part Details for TCMD-13-T-05.00-01-N-SR by Samtec Inc
Overview of TCMD-13-T-05.00-01-N-SR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-13-T-05.00-01-N-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMD-13-T-05.00-01-N-SR-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TCMD-13-T-05.00-01
|
Avnet Americas | Cable Assembly Flat 0.127m 28AWG 26 POS IDC Connector to 26 POS IDC Connector M-F IDT-IDT - Bulk (Alt: TCMD-13-T-05.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7100 / $14.8400 | Buy Now |
DISTI #
TCMD-13-T-05.00-01
|
Avnet Americas | Cable Assembly Flat 0.127m 28AWG 26 POS IDC Connector to 26 POS IDC Connector M-F IDT-IDT - Bulk (Alt: TCMD-13-T-05.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.7100 / $14.8400 | Buy Now |
Part Details for TCMD-13-T-05.00-01-N-SR
TCMD-13-T-05.00-01-N-SR CAD Models
TCMD-13-T-05.00-01-N-SR Part Data Attributes:
|
TCMD-13-T-05.00-01-N-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-13-T-05.00-01-N-SR
Samtec Inc
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY |