Part Details for TCMD-15-D-06.00-01-R by Samtec Inc
Overview of TCMD-15-D-06.00-01-R by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-15-D-06.00-01-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P5702
|
Newark | Cable Assy, Idc Plug-Plug, 30Pos, 6", Connector To Connector:Idc Plug To Idc Plug, No. Of Positions:30Positions, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Connector Pitch:2Mm, Product Range:Tcmd Series Rohs Compliant: Yes |Samtec TCMD-15-D-06.00-01-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8500 / $12.9900 | Buy Now |
DISTI #
TCMD-15-D-06.00-01-R-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2700 | Buy Now |
DISTI #
TCMD-15-D-06.00-01
|
Avnet Americas | Ribbon Cable, IDC Plug to IDC Plug, 30 Ways, 6 ", 152.4 mm, 2 mm, Tiger Eye TCMD - Bulk (Alt: TCMD-15-D-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6900 / $10.8700 | Buy Now |
DISTI #
200-TCMD15D060001R
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.2300 / $10.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2500 / $10.8700 | Buy Now |
DISTI #
000000000002693296
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$7.2000 / $10.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.2500 / $10.8700 | Buy Now |
Part Details for TCMD-15-D-06.00-01-R
TCMD-15-D-06.00-01-R CAD Models
TCMD-15-D-06.00-01-R Part Data Attributes:
|
TCMD-15-D-06.00-01-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-15-D-06.00-01-R
Samtec Inc
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 30 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.6 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |