Part Details for TCMD-15-D-10.24-01 by Samtec Inc
Overview of TCMD-15-D-10.24-01 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-15-D-10.24-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMD-15-D-10.24-01-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6000 | Buy Now |
DISTI #
TCMD-15-D-10.24-01
|
Avnet Americas | Cable Assembly Ribbon 0.26m 28AWG 30 POS IDC to 30 POS IDC HDR-HDR - Bulk (Alt: TCMD-15-D-10.24-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7200 / $12.3200 | Buy Now |
DISTI #
200-TCMD15D102401
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$7.0600 / $12.3200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9500 / $12.3200 | Buy Now |
DISTI #
TCMD-15-D-10.24-01
|
Avnet Americas | Cable Assembly Ribbon 0.26m 28AWG 30 POS IDC to 30 POS IDC HDR-HDR - Bulk (Alt: TCMD-15-D-10.24-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7200 / $12.3200 | Buy Now |
DISTI #
000000000005506040
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$8.1600 / $12.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.9500 / $12.3200 | Buy Now |
DISTI #
5cd9246bcd7c1c4c387efb2e
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$5.9500 / $12.3200 | Buy Now |