Datasheets
TCMD-15-T-10.00-01-N-RW-SR by: Samtec Inc

Cable Assembly,

Part Details for TCMD-15-T-10.00-01-N-RW-SR by Samtec Inc

Overview of TCMD-15-T-10.00-01-N-RW-SR by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TCMD-15-T-10.00-01-N-RW-SR

Part # Distributor Description Stock Price Buy
DISTI # TCMD-15-T-10.00-01
Avnet Americas Cable Assembly Ribbon 0.254m 28AWG 30 POS IDC to 30 POS IDC HDR-RCP - Bulk (Alt: TCMD-15-T-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000005930172
Sager Ribbon Cables / IDC Cables 0
Buy Now

Part Details for TCMD-15-T-10.00-01-N-RW-SR

TCMD-15-T-10.00-01-N-RW-SR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TCMD-15-T-10.00-01-N-RW-SR Part Data Attributes

TCMD-15-T-10.00-01-N-RW-SR Samtec Inc
Buy Now Datasheet
Compare Parts:
TCMD-15-T-10.00-01-N-RW-SR Samtec Inc Cable Assembly,
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Conductor Finish TIN
Conductor Material COPPER ALLOY
Connector Side1 FEMALE CONNECTOR
Connector Side2 FEMALE CONNECTOR
Connector Support Type CABLE ASSEMBLY
Construction STRANDED
Cross Section Area 0.081 mm2
Insulator Material POLYVINYL CHLORIDE
Length 0.254 mm
Number of Conductors 30
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Rated Current 2.6 A
Shielding NO
Stranding 7X36
Wire Gauge 28 AWG
Wire and Cable Name FLAT CABLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCMD-15-T-10.00-01-N-RW-SR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCMD-15-T-10.00-01-N-RW-S... by Samtec Inc

  • Please alert me when TCMD-15-T-10.00-01-N-RW-S... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TCMD-15-T-10.00-01-N-RW-S... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCMD-15-T-10.00-01-N-RW-S... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TCMD-15-T-10.00-01-N-RW-S... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCMD-15-T-10.00-01-N-RW-S....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCMD-15-T-10.00-01-N-RW-SR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: