Part Details for TCMD-15-T-10.75-01 by Samtec Inc
Overview of TCMD-15-T-10.75-01 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-15-T-10.75-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TCMD-15-T-10.75-01-ND
|
DigiKey | 2.00 MM IDC RIBBON CABLE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7000 | Buy Now |
DISTI #
TCMD-15-T-10.75-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.27m 30 Position IDC Connector to 30 Position IDC Connector Plug-Receptacle - Bulk (Alt: TCMD-15-T-10.75-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7600 / $13.0700 | Buy Now |
DISTI #
200-TCMD-15T10.7501
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.6700 / $13.0700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$6.6700 / $13.0700 | Buy Now | |
DISTI #
TCMD-15-T-10.75-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.27m 30 Position IDC Connector to 30 Position IDC Connector Plug-Receptacle - Bulk (Alt: TCMD-15-T-10.75-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.7600 / $13.0700 | Buy Now |
|
Master Electronics | 0 |
|
$6.6700 / $13.0700 | Buy Now | |
DISTI #
5cd92424cd7c1c4c387eab3b
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$6.6700 / $13.0700 | Buy Now |