Part Details for TCMD-15-T-36.00-01-D06-M by Samtec Inc
Overview of TCMD-15-T-36.00-01-D06-M by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for TCMD-15-T-36.00-01-D06-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMD-15-T-36.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.914m 28AWG 30 POS IDC Connector to 2(30 POS IDC Connector) M-F/F IDT-IDT/IDT Bulk - Bulk (Alt: TCMD-15-T-36.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.6700 / $34.1400 | Buy Now |
DISTI #
000000000003087254
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.6700 / $34.1400 | Buy Now |
Part Details for TCMD-15-T-36.00-01-D06-M
TCMD-15-T-36.00-01-D06-M CAD Models
TCMD-15-T-36.00-01-D06-M Part Data Attributes
|
TCMD-15-T-36.00-01-D06-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-15-T-36.00-01-D06-M
Samtec Inc
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY |